
Dual 12-bit Digital-to-Analog Converter (DAC) IC with parallel interface. Features 0.8 µs settling time and a conversion rate of 667 kS/s. Offers 1LSB integral nonlinearity and 6LSB full-scale error. Operates from a 15V supply voltage with a maximum of 15.75V and minimum of 14.25V. Packaged in a 20-pin ceramic dual in-line package (CDIP20) with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD7549AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7549AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7549AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
