
Dual 12-bit multiplying digital-to-analog converter (DAC) with a conversion rate of 667 kS/s. Features 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates with a parallel interface and a single supply voltage of 15V. Offers a wide input voltage range from -10V to 10V and an output voltage range from 0µV to 20V. Packaged in an 18-pin DIP with tin matte contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7549JNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Series | AD7549 |
| Settling Time | 1.5us |
| Supply Type | Single |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7549JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
