The AD7549SQ is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 5mA. It is packaged in a DIP-20 format and operates over a temperature range of -55°C to 125°C. The device has 20 terminals and is a single-function device. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7549SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7549SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 26.972 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7549SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.