The AD7549TQ is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 5mA. It features a DIP-20 package and a military temperature grade, with an operating temperature range of -55°C to 125°C. The device has 20 terminals and is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Analog Devices AD7549TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7549TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 26.972 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7549TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.