The AD7549TQ/883B is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 5mA. It is packaged in a 20-pin DIP package and is rated for operation over a temperature range of -55°C to 125°C. The device meets the requirements of MIL-STD-883 Class B screening level.
Sign in to ask questions about the Analog Devices AD7549TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7549TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 26.972 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7549TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.