
Quad 12-bit CMOS Digital-to-Analog Converter (DAC) offering a 1.8 MS/s conversion rate. Features serial SPI interface, differential output, and a low power consumption of 50 µW. Operates from a single 3V to 5.5V supply, with a full-scale error of 5 LSB and integral nonlinearity of 1 LSB. Packaged in SSOP with tin/lead contact plating, suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7564ARS-BREEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7564ARS-BREEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7564ARS-BREEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
