Quad 12-bit CMOS Digital-to-Analog Converter (DAC) with a 1.8MS/s conversion rate. Features serial interface, 4 channels, and a 550ns settling time. Operates from a 5V supply with a maximum power dissipation of 900mW. Housed in an SSOP package with tin/lead contact plating, this component offers a full-scale error of 5LSB and integral nonlinearity of 0.5LSB.
Analog Devices AD7564BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.8MS/s |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.8MS/s |
| Series | AD7564 |
| Settling Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7564BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.