
Quad 12-bit CMOS Digital-to-Analog Converter (DAC) offering 1.8MS/s conversion rate and serial SPI interface. Features differential output, 0.5LSB Integral Nonlinearity (INL), and 5LSB Full Scale Error. Operates from a single 3V to 5.5V supply with low power consumption up to 50µW. Housed in an SSOP package, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7564BRS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7564BRS-REEL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7564BRS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
