
Quad 12-bit CMOS Digital-to-Analog Converter (DAC) with a 1.8MS/s conversion rate. Features serial SPI interface, differential output, and a 550ns settling time. Operates from a 3.3V or 5V supply, with a maximum power dissipation of 50µW and supply current of 10µA. Housed in a SSOP package with tin matte contact plating. Offers 12-bit resolution and 4 DAC channels.
Analog Devices AD7564BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.8MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| Supply Current | 10uA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7564BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.