Quad 12-bit CMOS Digital-to-Analog Converter (DAC) with 1.8MS/s conversion rate. Features serial SPI interface, differential output, and 550ns settling time. Operates from a single 3V to 5.5V supply, with a maximum power dissipation of 50µW. Offers 12-bit resolution with 0.5LSB Integral Nonlinearity (INL) and 5LSB Full Scale Error. Packaged in SSOP with tin-matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7564BRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7564BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7564BRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.