The AD7568BP-REEL is a 12-bit digital-to-analog converter from Analog Devices, operating over an industrial temperature range of -40°C to 85°C. It features a quad terminal position and a 44-pin LCC package. The device has a nominal supply voltage of 5V and a maximum supply current of 3.5mA. The converter is designed for use in a variety of applications, including data acquisition and control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7568BP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7568BP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7568BP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.