
Octal 12-bit CMOS Digital-to-Analog Converter (DAC) featuring a 2MS/s conversion rate and SPI serial interface. This general-purpose DAC offers 8 independent DAC channels with a 12-bit resolution. Key specifications include a full-scale error of 5 LSB, integral nonlinearity of 0.5 LSB, and a settling time of 500ns. It operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 17.5mW. The component is housed in a PLCC package with tin, matte contact plating and supports differential output.
Analog Devices AD7568BPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7568BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
