
Analog Devices AD7568BS technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7568BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
