
Octal 12-bit CMOS Digital-to-Analog Converter (DAC) featuring 8 functions and a 12-bit resolution. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 5V and a maximum supply current of 3.5mA. Housed in a 44-terminal QUAD S-PQFP-G44 package with dimensions of 10mm x 10mm.
Sign in to ask questions about the Analog Devices AD7568BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7568BSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7568BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.