
Octal 12-bit CMOS Digital-to-Analog Converter (DAC) featuring a serial SPI interface and a 2MS/s conversion rate. This surface-mount component offers 8 DAC channels with a 12-bit resolution and a settling time of 500ns. It supports differential output and operates from a single 5V supply, with a maximum power dissipation of 17.5mW. The device is RoHS compliant and packaged in a QFP case on tape and reel.
Sign in to ask questions about the Analog Devices AD7568BSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7568BSZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7568BSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
