
Single ADC/DAC data acquisition system featuring 8-bit resolution and a 500 kS/s sampling rate. This integrated circuit offers a single-ended input with 10pF input capacitance and a maximum input voltage of 5V. It boasts an integral nonlinearity of 1 LSB and a signal-to-noise ratio of 44dB. The component utilizes a parallel interface and TTL output, packaged in a 24-pin CDIP for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it has a maximum power dissipation of 85mW.
Analog Devices AD7569AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7569AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
