
8-bit, single-channel data acquisition system featuring one Analog-to-Digital Converter (ADC) and one Digital-to-Analog Converter (DAC). This integrated circuit offers a 500 kS/s sampling rate with a Signal-to-Noise Ratio (SNR) of 46dB and Integral Nonlinearity (INL) of 0.5 LSB. It utilizes a parallel interface and TTL output, with a maximum input voltage of 5V. The component is housed in a 24-pin CDIP package for through-hole mounting, operating across a temperature range of -55°C to 125°C.
Analog Devices AD7569BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7569BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
