
8-bit, single-channel Analog Front End (AFE) featuring one Analog-to-Digital Converter (ADC) and one Digital-to-Analog Converter (DAC). This integrated circuit operates with a dual supply voltage of 5V, offering a sampling rate of 500 kS/s and a signal-to-noise ratio (SNR) of 44dB. The device boasts an integral nonlinearity (INL) of 1 LSB and a full-scale error of 3 LSB, with a maximum input voltage of 5V. Packaged in a 24-pin PDIP with through-hole mounting and tin matte contact plating, it is RoHS compliant and designed for a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7569JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7569JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 3.3mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| JESD-30 Code | R-PDIP-T24 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -5.25V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Body Material | Plastic |
| Package Quantity | 15 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
