
8-bit CMOS analog I/O port with single DAC output, featuring a 500 kS/s sampling rate and 44dB signal-to-noise ratio. This specialized IC offers a single-ended analog input with 1LSB integral nonlinearity and a maximum input voltage of 5V. It includes one ADC and one DAC, with a TTL output interface. Packaged in PLCC for surface mounting, operating from -55°C to 125°C with 85mW maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7569JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7569JPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | TTL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
