
8-bit, single-channel data acquisition system featuring one ADC and one DAC. This integrated circuit offers a 500 kS/s sampling rate with a 44dB signal-to-noise ratio. It operates from a 5V dual supply and supports single-ended input with a maximum input voltage of 5V. The component boasts 1LSB integral nonlinearity and 3LSB full-scale error, with TTL output. Packaged in a 24-pin SOIC with tin, matte contact plating, it is designed for surface mounting.
Analog Devices AD7569JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Data Rate | 500Kbps |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
