
Data Acquisition System Single ADC Single DAC 8bit 28-Pin PLCC
Analog Devices AD7569KP technical specifications.
| Package/Case | PLCC |
| Converter Type | ADC |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7569KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
