
Analog Devices AD7569KPZ technical specifications.
| Package/Case | PLCC |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.