The AD7569SQ/883B is an 8-bit analog-to-digital converter/digital-to-analog converter with a data rate of 0.5. It operates over a temperature range of -55°C to 125°C and is available in a 24-pin CDIP package. The device features a parallel digital interface and is suitable for single or dual power supply configurations.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7569SQ/883B technical specifications.
| Converter Type | ADC|DAC |
| Resolution | 8bit |
| Data Rate | 0.5Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Power Supply Type | Single|Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |