
12-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB integral and differential nonlinearity with an 8 LSB full-scale error. Operates from -40°C to 70°C, housed in a 24-lead SOIC package with tin/lead contact plating. Surface mountable with a maximum power dissipation of 100mW.
Analog Devices AD7572AJR03-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7572AJR03-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.