
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 1LSB differential and integral nonlinearity. Operates with a dual 5V supply and offers unipolar polarity. Packaged in a surface-mount SOIC with dimensions of 15.45mm length, 7.6mm width, and 2.44mm height. Maximum power dissipation is 215mW, with typical power consumption at 100mW. Suitable for operation across a -40°C to 85°C temperature range.
Analog Devices AD7572AJRZ03 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Height | 2.44mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572AJRZ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
