
Analog Devices AD7572AJRZ10-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572AJRZ10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.