
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended, unipolar input. This LC2MOS complete ADC offers a parallel interface and a sampling rate of 10 kS/s. Packaged in a SOIC surface mount case, it operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 100mW. Supplied on tape and reel, this component is RoHS compliant.
Analog Devices AD7572AJRZ10-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572AJRZ10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.