The AD7572KN12 is a 12-bit successive approximation analog-to-digital converter with a commercial operating temperature range of 0°C to 70°C. It operates from a 5V supply voltage and is packaged in a 24-pin PDIP package. The device has 24 terminals and is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7572KN12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7572KN12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.165 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572KN12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.