
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a unipolar, single-ended input. Offers excellent linearity with Integral Nonlinearity (INL) of 0.5LSB and Differential Nonlinearity (DNL) of 1LSB. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 215mW. This surface-mount component utilizes a parallel interface and is available in a PLCC package.
Analog Devices AD7572LPZ05 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572LPZ05 to view detailed technical specifications.
No datasheet is available for this part.
