The AD7572SQ12 is a 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and features a 5V nominal supply voltage. The device is packaged in a 0.300 INCH CERDIP-24 and has 24 terminals. It is designed for use in military-grade applications and is compliant with relevant specifications.
Analog Devices AD7572SQ12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572SQ12 to view detailed technical specifications.
No datasheet is available for this part.