The AD7572TQ12 is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 24-pin DIP package and a supply voltage of 5 volts. The converter has a maximum analog input voltage of 5 volts and a minimum analog input voltage of 0 volts. It is designed for use in military-grade applications and is suitable for converting analog signals to digital data.
Analog Devices AD7572TQ12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572TQ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.