
8-bit Analog-to-Digital Converter (ADC) with a single-ended input. Features integral nonlinearity (INL) of 0.5 LSB and differential nonlinearity of 0.75 LSB. Operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. This through-hole component utilizes a CDIP package with Tin/Lead contact plating and supports both bipolar and unipolar polarity. Maximum power dissipation is 25mW, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7574BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7574BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 4.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7574BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
