
8-bit analog-to-digital converter featuring a single-ended input and parallel interface. Achieves 0.75 LSB integral nonlinearity and 0.875 LSB differential nonlinearity, with a full-scale error of 6.5 LSB. Operates from a single 5V supply within a -55°C to 125°C temperature range. Packaged in a 20-pin PDIP with tin/lead contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7574JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7574JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 6.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7574JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
