
8-bit analog-to-digital converter featuring a single-ended input and parallel interface. This through-hole component offers 0.75LSB integral nonlinearity and 0.875LSB differential nonlinearity. Operating from a 5V supply, it supports bipolar and unipolar polarity with a maximum power dissipation of 25mW. Packaged in PDIP, it operates across a -55°C to 125°C temperature range.
Analog Devices AD7574JNZ technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 0.875LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7574JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
