
8-bit Analog-to-Digital Converter with a single analog input. Features a parallel interface and a bipolar/unipolar polarity. Integral Nonlinearity is 0.75LSB, with Differential Nonlinearity at 0.875LSB and Full Scale Error of 6.5LSB. Operates from a 5V single supply voltage, with a maximum operating temperature of 125°C. Packaged in a CDIP through-hole mount with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7574SQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 6.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.