8-bit Analog-to-Digital Converter featuring a single analog input and one A/D converter. Integral Nonlinearity (INL) is 0.5 LSB, with Differential Nonlinearity at 0.75 LSB and Full Scale Error of 4.5 LSB. This through-hole component utilizes a parallel interface and operates with a single 5V supply. Encased in a CDIP package with Tin/Lead contact plating, it supports bipolar and unipolar operation and functions across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7574TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7574TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 4.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7574TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.