8-Bit Analog-to-Digital Converter
Sign in to ask questions about the Analog Devices AD7574TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7574TQ/883B technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD7574 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7574TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.