
CMOS, 5µs 8-Bit Sampling ADC
Sign in to ask questions about the Analog Devices AD7575BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7575BQ technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 35mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7575BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.