
The AD7575JN is an 8-bit single-channel analog-to-digital converter from Analog Devices. It features a DIP-18 package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant. It has a single analog input and is available in a rail/Tube packaging.
Analog Devices AD7575JN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7575JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
