
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 5µs conversion time and a 50kS/s sampling rate. This unipolar ADC offers 1LSB integral nonlinearity and full-scale error, with a signal-to-noise ratio of 45dB. It operates from a single 5V supply (4.75V to 5.25V) and has a power dissipation of 35mW. The component is housed in a 28-pin DIP package with tin, matte contact plating, designed for through-hole mounting. It supports a parallel interface and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7575JNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Height | 3.56mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 23.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 35mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
