
Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Analog Devices AD7575JP-REEL technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
