
The AD7575JPZ is an 8-bit analog-to-digital converter with a single input channel, operating on a 5V supply voltage. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PLCC-20 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Analog Devices AD7575JPZ technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
