
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 5µs sampling rate. This single-channel, single-ended input ADC offers 1LSB integral nonlinearity and full-scale error. It operates from a 4.75V to 5.25V single supply voltage, with a typical power consumption of 15mW. The device is housed in a PLCC package with tin, matte contact plating, suitable for surface mounting and supplied on tape and reel.
Analog Devices AD7575JPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 35mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575JPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
