
IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO18, SOIC-18, Analog to Digital Converter
Analog Devices AD7575JR technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7575JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
