8-Bit CMOS Sampling Analog-to-Digital Converter (ADC) featuring a 5µs conversion time. This unipolar device offers a single-ended input and a parallel interface. Key performance specifications include 1LSB full-scale error and integral nonlinearity, with a signal-to-noise ratio of 45dB. Operating from a single 5V supply, it is available in a SOIC package for surface mounting.
Analog Devices AD7575JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 35mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.