The AD7575KN is an 8-bit successive approximation analog-to-digital converter with a commercial operating temperature range of 0 to 70 degrees Celsius. It is available in a 18-pin PDIP package and has a supply voltage of 5V. The converter can handle analog input voltages from 0 to 2.46V. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7575KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.865 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7575KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.