8-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input and parallel interface. Offers 1 LSB full-scale error and 0.5 LSB integral nonlinearity. Operates from a 4.75V to 5.25V single supply voltage, with a typical power dissipation of 15mW. Packaged in a 20-lead LCC (Leadless Chip Carrier) for surface mounting, with tin-matte contact plating. This RoHS compliant component is supplied on tape and reel.
Analog Devices AD7575KPZ-REEL technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575KPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.