The AD7575TQ is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 18 terminals and is packaged in a CERDIP-18 package. The device operates on a nominal supply voltage of 5 volts and has an analog input voltage range of 0 to 2.46 volts. The AD7575TQ is a single function device with a temperature grade of military and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7575TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |