The AD7576JP is an 8-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates over a temperature range of 0 to 70°C and features a 20-pin quad flatpack package. The device has a nominal supply voltage of 5V and an analog input voltage range of 0 to 2.46V. The AD7576JP is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Analog Devices AD7576JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7576JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.