The AD7576KP is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has 20 terminals and operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is available in a 20-pin QCCJ package with a width and length of 8.965mm. It is designed to convert analog input voltages between 0 and 2.46V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7576KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7576KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.